Part Details for E32550-1009 by Anderson Power Products
Overview of E32550-1009 by Anderson Power Products
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10091777-E0E-20DLF | Amphenol Communications Solutions | XCede® High Speed Backplane Connectors, Left polarized header guide module with key. | |
10091767-L0C-20DLF | Amphenol Communications Solutions | XCede® High Speed Backplane Connectors, 3 wall left header. | |
10091836-D0J-20DLF | Amphenol Communications Solutions | XCede® High Speed Backplane Connectors, Left polarizing guide module with key feature. |
Price & Stock for E32550-1009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95M4247
|
Newark | 320 Amp Din With 50Mm Socket Cnt Rohs Compliant: Yes |Anderson Power Products E32550-1009 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$80.3100 / $91.4600 | Buy Now |
DISTI #
2243-E32550-1009-ND
|
DigiKey | 320 AMP DIN WITH 50MM SOCKET CON Min Qty: 1 Lead time: 10 Weeks Container: Bag |
3 In Stock |
|
$47.7600 | Buy Now |
DISTI #
879-E32550-1009
|
Mouser Electronics | Heavy Duty Power Connectors E32 DIN SOC PBT/PC W/50MM MAIN CONT RoHS: Compliant | 0 |
|
$47.7600 | Order Now |
DISTI #
72285000
|
RS | F-DIN,320 AMP DIN WITH 50MM SOCKET CNT | Anderson Power Products E32550-1009 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$81.2800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$51.5500 / $67.9900 | Buy Now |
DISTI #
000000000002368359
|
Sager | Heavy Duty Power Connectors E32 DIN SOC PBT/PC W/50MM MAIN CONT Min Qty: 25 | 0 |
|
$65.4300 | Buy Now |
Part Details for E32550-1009
E32550-1009 CAD Models
E32550-1009 Part Data Attributes
|
E32550-1009
Anderson Power Products
Buy Now
|
Compare Parts:
E32550-1009
Anderson Power Products
|
Samacsys Manufacturer | Anderson Power Products |