There are no models available for this part yet.
Overview of E32550-1019 by Anderson Power Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC10198FNR2 | Rochester Electronics LLC | Monostable Multivibrator, 10K Series, 1-Func, ECL, PQCC20, PLASTIC, LCC-20 | |
HP1-0190LB | Coilcraft Inc | General Purpose Inductor, 12.2uH, 20%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP1-0190LD | Coilcraft Inc | General Purpose Inductor, 12.2uH, 20%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for E32550-1019 by Anderson Power Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2243-E32550-1019-ND
|
DigiKey | 320 AMP DIN WITH 50MM SOCKET CNT Min Qty: 25 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$72.6796 | Buy Now | |
DISTI #
879-E32550-1019
|
Mouser Electronics | Heavy Duty Power Connectors E32 DIN SOC PBT/PC W/50MM CONT, 6MM AUX RoHS: Compliant | 0 |
|
$65.4300 / $67.8900 | Order Now | |
DISTI #
72285001
|
RS | F-DIN,320 AMP DIN WITH 50MM SOCKET CNT | Anderson Power Products E32550-1019 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$69.2700 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$59.4600 / $112.6900 | Buy Now | ||
DISTI #
000000000003143360
|
Sager | Heavy Duty Power Connectors E32 DIN SOC PBT/PC W/50MM CONT, 6MM AUX Min Qty: 25 | 0 |
|
$83.4400 | Buy Now |