Part Details for E32D111LPN243MCD0U by United Chemi-Con Inc
Overview of E32D111LPN243MCD0U by United Chemi-Con Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E32D111LPN243MCD0U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-E32D111LPN243MCD0U-ND
|
DigiKey | CAP ALUM 24MF 20% 110V SCREW CHA Min Qty: 49 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$37.9296 | Buy Now |
DISTI #
661-2D111LPN243MCD0U
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal | 0 |
|
$35.6500 / $37.6800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 49 Package Multiple: 49 | 0 |
|
$33.3900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$30.8700 / $61.3400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$30.8700 / $61.3400 | Buy Now |