Part Details for E32D14L by OMRON Industrial Automation
Overview of E32D14L by OMRON Industrial Automation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E32D14L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42P1304
|
Newark | Dif.sideview 6Mm Diam. Rohs Compliant: Yes |Omron Industrial Automation E32D14L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$369.7500 / $387.2000 | Buy Now |
DISTI #
2266-E32D14L-ND
|
DigiKey | DIF.SIDEVIEW 6MM DIAM. Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
11 In Stock |
|
$382.5400 / $423.9000 | Buy Now |
|
Onlinecomponents.com | Photoelectric Sensor Reflective 200m 2-Pin RoHS: Compliant |
14 In Stock 54 Factory Stock |
|
$169.0100 / $188.5100 | Buy Now |
|
Master Electronics | Photoelectric Sensor Reflective 200m 2-Pin RoHS: Compliant |
14 In Stock 54 Factory Stock |
|
$169.0100 / $188.5100 | Buy Now |