Part Details for E3630A by Keysight Technologies
Overview of E3630A by Keysight Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E3630A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12379.1
|
TestEquity LLC | Keysight E3630A DC Linear Power Supply, Triple Output, 6 V / 2.5 A, 2x 20 V /.5 A, 35-50 W, E36xxA Series | 9 |
|
$1,173.0000 | Buy Now |