Part Details for E36312A/RBP by Agilent Technologies Inc
Overview of E36312A/RBP by Agilent Technologies Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E36312A/RBP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AC9659
|
Newark | Dc Power Supply W/Recessed Binding Post, Power Supply Output Type:Programmable, No. Of Outputs:3 Output, Output Voltage Min:0V, Output Voltage Max:6V, Output Current Min:0A, Output Current Max:5A, Power Rating:80W, Plug Type:- Rohs Compliant: Yes |Keysight Technologies E36312A/RBP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,866.0000 | Buy Now |