Part Details for E3633A CAL DU by Agilent Technologies Inc
Overview of E3633A CAL DU by Agilent Technologies Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E3633A CAL DU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC5783
|
Newark | Pwr Supply Cal W/Du, Prog, 20A/20V, 200W, Power Supply Output Type:Programmable, No. Of Outputs:1 Output, Output Voltage Min:0V, Output Voltage Max:20V, Output Current Min:10A, Output Current Max:20A, Power Rating:200W, Plug Type:- Rohs Compliant: Na |Keysight Technologies E3633A CAL DU Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$2,909.8400 | Buy Now |