Part Details for E3634A/0EM by Agilent Technologies Inc
Overview of E3634A/0EM by Agilent Technologies Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E3634A/0EM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23M2566
|
Newark | E3634A/Ac 115V Single-Phase 3-Wire. 115 Vac +/- 11V Operation, 47 To 63 Hz |Keysight Technologies E3634A/0EM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,747.0000 | Buy Now |