Part Details for E3640A/0EM/903 by Keysight Technologies
Overview of E3640A/0EM/903 by Keysight Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E3640A/0EM/903
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
372-E3640A-US
|
Mouser Electronics | Bench Top Power Supplies DC supply, dual range: 0-8V/ 3A and 0-20V/ 1.5A, 30W. GPIB, RS-232, US Cord RoHS: Compliant | 4 |
|
$1,232.0000 | Buy Now |
Part Details for E3640A/0EM/903
E3640A/0EM/903 CAD Models
E3640A/0EM/903 Part Data Attributes
|
E3640A/0EM/903
Keysight Technologies
Buy Now
|
Compare Parts:
E3640A/0EM/903
Keysight Technologies
|
Samacsys Manufacturer | KEYSIGHT TECHNOLOGIES |