Part Details for E3641A by Agilent Technologies Inc
Overview of E3641A by Agilent Technologies Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E3641A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18C1838
|
Newark | Power Supply Unit-Psu Dc, Bench, 35V/60V, 30W, Power Supply Output Type:Programmable, No. Of Outputs:1 Output, Output Voltage Min:0V, Output Voltage Max:60V, Output Current Min:500Ma, Output Current Max:800Ma, Power Rating:30W Rohs Compliant: Yes |Keysight Technologies E3641A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$1,232.0000 | Buy Now |
DISTI #
70180136
|
RS | Power Supply DC Type Of Power Supply 0 To 35 VDC @ 0.8 A 0 To 60 VDC @ 0.5 A | Keysight Technologies E3641A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$1,212.0000 | Buy Now |
|
Quest Components | AC-DC REGULATED POWER SUPPLY MODULE, 1 OUTPUT, 30W, HYBRID | 2 |
|
$371.4200 | Buy Now |