Part Details for E3642A CAL D by Agilent Technologies Inc
Overview of E3642A CAL D by Agilent Technologies Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E3642A CAL D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC5794
|
Newark | Power Supply Cal W/D, Prog, 5A, 20V, 50W, Power Supply Output Type:Programmable, No. Of Outputs:1 Output, Output Voltage Min:0V, Output Voltage Max:20V, Output Current Min:2.5A, Output Current Max:5A, Power Rating:50W, Plug Type:- Rohs Compliant: Na |Keysight Technologies E3642A CAL D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$1,371.5000 | Buy Now |