Part Details for E3645A CAL D by Agilent Technologies Inc
Overview of E3645A CAL D by Agilent Technologies Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E3645A CAL D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC5803
|
Newark | Power Supply Cal W/D, Prog, 2.2A/60V/80W, Power Supply Output Type:Programmable, No. Of Outputs:1 Output, Output Voltage Min:0V, Output Voltage Max:60V, Output Current Min:1.3A, Output Current Max:2.2A, Power Rating:80W, Plug Type:- Rohs Compliant: Na |Keysight Technologies E3645A CAL D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$1,587.5000 | Buy Now |