Part Details for E3645A CAL DU by Agilent Technologies Inc
Overview of E3645A CAL DU by Agilent Technologies Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7858LARSZ-REEL | Analog Devices | Self Cal Serial 8 ch. 12 bit A | |
AD7858LARSZ | Analog Devices | Self Cal Serial 8 ch. 12 bit A | |
AD7858LBRZ | Analog Devices | Self Cal Serial 8 ch. 12 bit A |
Price & Stock for E3645A CAL DU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC5804
|
Newark | Pwr Supply Cal W/Du, Prog, 2.2A/60V, 80W, Power Supply Output Type:Programmable, No. Of Outputs:1 Output, Output Voltage Min:0V, Output Voltage Max:60V, Output Current Min:1.3A, Output Current Max:2.2A, Power Rating:80W, Plug Type:- Rohs Compliant: Na |Keysight Technologies E3645A CAL DU RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$1,620.5000 | Buy Now |