Part Details for E3645A by Keysight Technologies
Overview of E3645A by Keysight Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Energy and Power Systems
Agriculture Technology
Medical Imaging
Automotive
Price & Stock for E3645A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13996.4
|
TestEquity LLC | Keysight E3645A DC Power Supply, Single Output, Dual Range, 60 V / 1.3 A, 35 V / 2.2 A, 80 W, E3640 Series | 1 |
|
$1,452.0000 | Buy Now |
Part Details for E3645A
E3645A CAD Models
E3645A Part Data Attributes
|
E3645A
Keysight Technologies
Buy Now
Datasheet
|
Compare Parts:
E3645A
Keysight Technologies
AC-TO-DC SUPPLY,AC-TO-DC CONVERTER,PLUG-IN,115 V
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSIGHT TECHNOLOGIES INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | KEYSIGHT TECHNOLOGIES |