Part Details for E3646A by Agilent Technologies Inc
Overview of E3646A by Agilent Technologies Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E3646A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13C1023
|
Newark | Power Supply, 2Ch, 20V, 3A, Programmable, Power Supply Output Type:Programmable, No. Of Outputs:2 Output, Output Voltage Min:0V, Output Voltage Max:20V, Output Current Min:1.5A, Output Current Max:3A, Power Rating:60W, Plug Type:Us Rohs Compliant: Yes |Keysight Technologies E3646A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$1,599.0000 | Buy Now |
DISTI #
70180141
|
RS | Power Supply 60 W (Max.) 0 to 8 V at 3 A/0 to 20 V at 1.5 A, E3640A Series | Keysight Technologies E3646A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$1,573.0000 | Buy Now |