There are no models available for this part yet.
Overview of E3647A CAL DU by Agilent Technologies Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7858LARSZ-REEL | Analog Devices | Self Cal Serial 8 ch. 12 bit A | |
AD7858LARSZ | Analog Devices | Self Cal Serial 8 ch. 12 bit A | |
AD7858LBRZ | Analog Devices | Self Cal Serial 8 ch. 12 bit A |
Price & Stock for E3647A CAL DU by Agilent Technologies Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
12AC5810
|
Newark | Pwr Supply Cal W/Du, Prog, 0.8A/60V, 60W, Power Supply Output Type:Programmable, No. Of Outputs:2 Output, Output Voltage Min:0V, Output Voltage Max:60V, Output Current Min:500Ma, Output Current Max:800Ma, Power Rating:60W Rohs Compliant: Na |Keysight Technologies E3647A CAL DU RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$1,765.5000 | Buy Now |