Part Details for E3647A by Agilent Technologies Inc
Overview of E3647A by Agilent Technologies Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E3647A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18C1843
|
Newark | Power Supply, 2Ch, 60V, 800Ma, Programmable, Power Supply Output Type:Programmable, No. Of Outputs:2 Output, Output Voltage Min:0V, Output Voltage Max:60V, Output Current Min:500Ma, Output Current Max:800Ma, Power Rating:60W Rohs Compliant: Yes |Keysight Technologies E3647A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$1,599.0000 | Buy Now |
DISTI #
70180142
|
RS | Power Supply DC Type Of Power Supply 0 To 35 VDC @ 0.8 A 0 To 60 VDC @ | Keysight Technologies E3647A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,599.0000 | RFQ |