Part Details for E36SC05025NKFH by Eltek
Overview of E36SC05025NKFH by Eltek
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E36SC05025NKFH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E36SC05025NKFH
|
Avnet Abacus | Module DC-DC 1-OUT 5V 25A 125W 8-Pin 1/8-Brick (Alt: E36SC05025NKFH) RoHS: Compliant Min Qty: 42 Package Multiple: 42 Lead time: 38 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |