Part Details for E390 by OPTIBELT GmbH
Overview of E390 by OPTIBELT GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FCE17B25SE390 | Amphenol Communications Solutions | D-Sub, Filtered, 25 Position, Socket, PCB Vertical, .250 Flange to pcb | |
FCE17E09SE390 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 9pin, Socket, 5600pF | |
FCE17E09PE390 | Amphenol Communications Solutions | D-Sub, Filtered, 9 Position, Pin, PCB Vertical, .250 Flange to pcb |
Price & Stock for E390
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72646148
|
RS | Optibelt VB, E' Belt Section, 1-1/2" Width, 397" Outside Length | Optibelt E390 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$604.6900 | RFQ |