Part Details for E3A2-XCM4T by OMRON Industrial Automation
Overview of E3A2-XCM4T by OMRON Industrial Automation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT9346AE-1E3A25N2.000000 | SiTime | 1 to 220 MHz, Ultra-low Jitter, ±10 to ±50 ppm Differential Oscillator | |
SIT9346AI-2E3A25E16.000000 | SiTime | 1 to 220 MHz, Ultra-low Jitter, ±10 to ±50 ppm Differential Oscillator | |
SIT9346AI-2E3A25E1.000000 | SiTime | SIT9346AI-2E3A25E1.000000 |
Price & Stock for E3A2-XCM4T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27M2379
|
Newark | Photoelectric Sensor, Fiber Optic Sensor Type:Ac/Dc Fiber Optic Sensor, Output Current:3A, Sensor Output:Relay, Load Current:3A, Output Type:Relay, Sensor Input:Fiber Optic, Series:E3A2-X, Switch Features:Light-On/Dark-On Rohs Compliant: Yes |Omron Industrial Automation E3A2-XCM4T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |