Part Details for E3FC-DP22 by OMRON Industrial Automation
Overview of E3FC-DP22 by OMRON Industrial Automation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP222ACPZ-1228-R7 | Analog Devices | 300mA LDO 1.2Vo1, 2.8Vo2 | |
ADP222ACPZ-2827-R7 | Analog Devices | 300mA LDO 2.8Vo1, 2.7Vo2 | |
ADP2291ARMZ-R7 | Analog Devices | Single Cell Li-Battery Charger |
Price & Stock for E3FC-DP22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
236-E3FC-DP22-ND
|
DigiKey | SS M18 0.3M DIFF PNP CONN Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$159.2700 | Buy Now |
DISTI #
OISE3FC-DP22
|
Heilind Electronics | SS M18, 0.3M DIFF, PNP, CONN E3FCDP22 | Americas - 0 in Stock |
|
Buy Now |