Part Details for E3G0603N-2 by Electroswitch Electronic Products
Overview of E3G0603N-2 by Electroswitch Electronic Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E3G0603N-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70152303
|
RS | SWITCH, ROTARY, 6P, 3 POS. SPRING RET. | Electroswitch Inc. E3G0603N-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$66.7400 / $74.1500 | RFQ |
|
Onlinecomponents.com | Switch Rotary 6P3T 3 Round Shaft Solder Lug 1.5A 115VAC 28VDC RoHS: Compliant |
8 In Stock |
|
$38.6700 / $80.9300 | Buy Now |
DISTI #
000000000000029234
|
Sager | Rotary Switches 3 POS/6 P/2 DECKS Min Qty: 1 | 0 |
|
$44.4100 / $81.6700 | Buy Now |