Part Details for E3S-GS3B4 by OMRON Industrial Automation
Overview of E3S-GS3B4 by OMRON Industrial Automation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E3S-GS3B4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91B2522
|
Newark | Proximity Sensor, Sensor Output Type:Pnp, Sensing Range Max:30Mm, Supply Voltage Dc Min:12V, Supply Voltage Dc Max:24V, Output Current:100Ma, Product Range:E3S-Gs Series, Sensing Mode:Through-Beam, Sensor Housing:Rectangular Rohs Compliant: Yes |Omron Industrial Automation E3S-GS3B4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$318.4000 / $387.7900 | Buy Now |
DISTI #
Z11192-ND
|
DigiKey | SENSOR THROUGH-BEAM 10MM PNP Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$261.1220 / $284.8600 | Buy Now |
DISTI #
OISE3S-GS3B4
|
Heilind Electronics | PHOTOELECTRIC SENSOR | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
2949036
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$410.8370 / $423.5407 | Buy Now |
DISTI #
2949036
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 3 Days Container: Each | 0 |
|
$332.6850 / $350.2146 | Buy Now |