Part Details for E3S-GS3E4 by OMRON Industrial Automation
Overview of E3S-GS3E4 by OMRON Industrial Automation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E3S-GS3E4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85F305
|
Newark | Photoelectric Sensor, Sensor Output Type:Npn, Sensing Range Max:30Mm, Supply Voltage Dc Min:12V, Supply Voltage Dc Max:24V, Output Current:80Ma, Product Range:E3S-Gs Series, Sensing Mode:Through-Beam, Sensor Housing:Rectangular Rohs Compliant: Yes |Omron Industrial Automation E3S-GS3E4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$271.9200 / $295.5700 | Buy Now |
DISTI #
Z3265-ND
|
DigiKey | SENSOR THRU-BEAM 30MM NPN DO/LO Min Qty: 1 Lead time: 4 Weeks Container: Box |
47 In Stock |
|
$260.5190 / $284.2000 | Buy Now |
DISTI #
OISE3S-GS3E4
|
Heilind Electronics | PHOTOELETRIC SENSOR E3SGS3E4 | Americas - 1 in Stock |
|
$304.3385 / $329.7000 | Buy Now |
DISTI #
OISE3S-GS3E4
|
Interstate Connecting Components | PHOTOELETRIC SENSOR E3SGS3E4 | 1 |
|
$304.3385 / $329.7000 | Buy Now |