Part Details for E3SB12E00004SE by Hosonic Electronic Co Ltd
Overview of E3SB12E00004SE by Hosonic Electronic Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E3SB12E00004SE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 12MHz 8pF ��10ppm SMD3225-4P Crystals ROHS | 2770 |
|
$0.0716 / $0.1198 | Buy Now |