Part Details for E3ZD81 by OMRON Industrial Automation
Overview of E3ZD81 by OMRON Industrial Automation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E3ZD81
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42P1093
|
Newark | Diffuse Wide View Pnp 2M Rohs Compliant: Yes |Omron Industrial Automation E3ZD81 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$227.6800 / $238.4200 | Buy Now |
DISTI #
2266-E3ZD81-ND
|
DigiKey | Photoelectric Sensors DIFFUSE WI Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
20 In Stock |
|
$223.4800 / $247.6400 | Buy Now |
|
Onlinecomponents.com | Photoelectric Sensor Diffuse-Reflective Light ON/Dark ON PNP 0.1m 4-Pin RoHS: Compliant |
13 In Stock |
|
$101.4500 / $126.3700 | Buy Now |
|
Master Electronics | Photoelectric Sensor Diffuse-Reflective Light ON/Dark ON PNP 0.1m 4-Pin RoHS: Compliant |
13 In Stock |
|
$101.4500 / $126.3700 | Buy Now |