Part Details for E40106 by ifm efector inc
Overview of E40106 by ifm efector inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E40106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2330-E40106-ND
|
DigiKey | SCREW-IN ADAPTER FOR PROCESS SEN Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$27.5000 | Buy Now |
DISTI #
71042158
|
RS | Screw-in Adapter For DFD/SID/TN Probe, Process Sensor, 1/4 NPT, E4 Series | ifm efector E40106 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2 |
|
$29.1400 / $37.3600 | Buy Now |
|
Neutron USA | Sensor, Accessory, Adapter, M18 x 1.5 -", NPT, Stainless Steel 316L | 3 |
|
$73.5700 | Buy Now |