There are no models available for this part yet.
Overview of E4011-2 by PKC Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for E4011-2 by PKC Group
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
E4011-2-B
|
TTI | Automotive Connectors 2 W M 1.5MM ASM W/R RoHS: Compliant pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Each |
Americas - 386 In Stock |
|
$1.6000 | Buy Now | |
DISTI #
E4011-2
|
TTI | Automotive Connectors 2 W M 1.5MM ASM W/R RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Each | Americas - 0 |
|
$0.8000 | Buy Now |