There are no models available for this part yet.
Overview of E4018-GREY by SPC Multicomp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJLSE4018101 | Amphenol Communications Solutions | Modular Jack - Right Angle, Input Output Connectors 6P6C, SMT, Shield, Without LEDs. | |
RJLSE4018101T | Amphenol Communications Solutions | Modular Jack - Right Angle, Input Output Connectors 6P6C, SMT, Shield, Without LEDs. | |
RJULE4018301 | Amphenol Communications Solutions | Modular Jack - Right Angle, Input Output Connectors RJ45, 8P8C, Without LEDs, Shield. |
Price & Stock for E4018-GREY by SPC Multicomp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96K9702
|
Newark | Ferrule, Crimp, 18Mm X 2.8Mm, Grey, Wire Ferrule Type:Single Wire, Wire Size Awg Max:12Awg, Conductor Area Csa:4Mmâ², Pin Length:18Mm, Insulator Colour:Gray, Product Range:E Series, Overall Length:26Mm, Terminal Material:Copper Rohs Compliant: Yes |Multicomp Pro E4018-GREY RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$5.8700 / $9.1000 | Buy Now | |
Quest Components | 65 |
|
$8.3916 / $13.6080 | Buy Now |
CAD Models for E4018-GREY by SPC Multicomp
Part Data Attributes for E4018-GREY by SPC Multicomp
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SPC TECHNOLOGY/ MULTICOMP
|
Reach Compliance Code
|
unknown
|
Assembly Item Name
|
FERRULE
|
Connector Support Type
|
TERMINAL BLOCK ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
NYLON
|
MIL Conformance
|
NO
|
Material
|
COPPER ALLOY
|
Wire Size-Max
|
12 AWG
|