There are no models available for this part yet.
Overview of E4018-ORANGE by SPC Multicomp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5ERJ45UNNO-014 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNO-014 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Orange 14ft | |
MP-5ERJ45UNNO-005 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNO-005 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Orange 5ft | |
MP-5ERJ45UNNO-007 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNO-007 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Orange 7ft |
Price & Stock for E4018-ORANGE by SPC Multicomp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96K9703
|
Newark | Ferrule, 12Awg, 26Mm, Nylon, Orange, Wire Ferrule Type:Single Wire, Wire Size Awg Max:12Awg, Conductor Area Csa:4Mm2, Pin Length:18Mm, Insulator Colour:Orange, Product Range:E Series, Overall Length:26Mm, Insulator Material:Nylon Rohs Compliant: Yes |Multicomp Pro E4018-ORANGE RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 38 |
|
$5.8700 / $9.1000 | Buy Now |