Part Details for E40H8-1000-6-L-5 by Autonics Corporation
Overview of E40H8-1000-6-L-5 by Autonics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
10005639-11109LF | Amphenol Communications Solutions | Vertical Through-Hole 240 Position DDR2 DIMM Connector, 1.00mm pitch |
Price & Stock for E40H8-1000-6-L-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48T7780
|
Newark | Encoder, Incremental, 40Mm, 8Mm Hollow Shaft, 1000 Ppr, A, a/,b, b/,z, z/ Line Driver Output, 5Vdc |Autonics E40H8-1000-6-L-5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$261.0000 | Buy Now |
DISTI #
2371-E40H8-1000-6-L-5-ND
|
DigiKey | ENCODER 40MM 1000PPR 5VDC Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
21 In Stock |
|
$261.0000 | Buy Now |