Part Details for E40S6-100-3-T-24 by Autonics Corporation
Overview of E40S6-100-3-T-24 by Autonics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E40S6-100-3-T-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22T1212
|
Newark | Rotary Encoder, Incremental, 100 Pulses, Encoder Technology:Optical, Encoder Type:Incremental, Encoder Resolution:100Ppr, No. Of Detents:0 Detents, Orientation:Horizontal, Push Switch:Without Push Switch, Encoder Output:Htl Rohs Compliant: Yes |Autonics E40S6-100-3-T-24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$164.0000 | Buy Now |
DISTI #
2371-E40S6-100-3-T-24-ND
|
DigiKey | ENCODER 40MM 100PPR 12-24VDC Min Qty: 1 Container: Box MARKETPLACE PRODUCT |
42 In Stock |
|
$164.0000 | Buy Now |
DISTI #
E40S6-100-3-T-24
|
TME | Encoder: incremental, Usup: 12÷24VDC, 100imp/revol, OUT: push/pull Min Qty: 1 | 12 |
|
$68.0000 / $89.3000 | Buy Now |