Part Details for E48SP05040 by Eltek
Overview of E48SP05040 by Eltek
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E48SP05040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E48SP05040
|
Avnet Americas | Module DC-DC Single-OUT 5V 40A 200W 8-Pin 1/8-Brick - Trays (Alt: E48SP05040) RoHS: Not Compliant Min Qty: 252 Package Multiple: 63 Container: Tray | 0 |
|
RFQ | |
DISTI #
E48SP05040
|
Avnet Americas | Module DC-DC Single-OUT 5V 40A 200W 8-Pin 1/8-Brick - Trays (Alt: E48SP05040) RoHS: Not Compliant Min Qty: 252 Package Multiple: 63 Container: Tray | 0 |
|
RFQ |