Part Details for E48SP12020NKFB by Eltek
Overview of E48SP12020NKFB by Eltek
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E48SP12020NKFB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E48SP12020NKFB
|
Avnet Americas | Module DC-DC Single-OUT 12V 20A 240W 5-Pin - Trays (Alt: E48SP12020NKFB) RoHS: Not Compliant Min Qty: 252 Package Multiple: 63 Container: Tray | 0 |
|
RFQ |