Part Details for E48SR1R225NRFA by Delta Electronics Inc
Overview of E48SR1R225NRFA by Delta Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E48SR1R225NRFA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E48SR1R225NRFA-ND
|
DigiKey | DC DC CONVERTER 1.2V 66W Min Qty: 42 Lead time: 30 Weeks Container: Tray | Limited Supply - Call |
|
$43.8324 | Buy Now |
Part Details for E48SR1R225NRFA
E48SR1R225NRFA CAD Models
E48SR1R225NRFA Part Data Attributes
|
E48SR1R225NRFA
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
E48SR1R225NRFA
Delta Electronics Inc
DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid, ROHS COMPLIANT, EIGHTH BRICK-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Part Package Code | MODULE | |
Package Description | ROHS COMPLIANT, EIGHTH BRICK-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P8 | |
Length | 58.4 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 115 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 1.32 V | |
Output Voltage-Min | 1.08 V | |
Output Voltage-Nom | 1.2 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 3.81 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 30 W | |
Trim/Adjustable Output | YES | |
Width | 22.8 mm |
Alternate Parts for E48SR1R225NRFA
This table gives cross-reference parts and alternative options found for E48SR1R225NRFA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of E48SR1R225NRFA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
E48SR12006NRFA | DC-DC Regulated Power Supply Module, 1 Output, 72.72W, Hybrid, ROHS COMPLIANT, EIGHTH BRICK PACKAGE-8 | Delta Electronics Inc | E48SR1R225NRFA vs E48SR12006NRFA |
E48SC12005NRFA | DC-DC Regulated Power Supply Module, 1 Output, 66W, Hybrid, EIGHTH BRICK PACKAGE-8 | Delta Electronics Inc | E48SR1R225NRFA vs E48SC12005NRFA |
E48SR15004NRFA | DC-DC Regulated Power Supply Module, 1 Output, 60W, Hybrid, ROHS COMPLIANT, EIGHTH BRICK-8 | Delta Electronics Inc | E48SR1R225NRFA vs E48SR15004NRFA |
E48SR12005NNA | DC-DC Regulated Power Supply Module, 1 Output, 60W, Hybrid, EIGHTH BRICK-8 | Delta Electronics Inc | E48SR1R225NRFA vs E48SR12005NNA |
AVD85-48S12-6L | DC-DC Regulated Power Supply Module, 84W, | Vertiv Inc | E48SR1R225NRFA vs AVD85-48S12-6L |
E48SR2R520NRFA | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, ROHS COMPLIANT, EIGHTH BRICK-8 | Delta Electronics Inc | E48SR1R225NRFA vs E48SR2R520NRFA |
E48SR1R825NRFA | DC-DC Regulated Power Supply Module, 1 Output, 45W, Hybrid, ROHS COMPLIANT, EIGHTH BRICK-8 | Delta Electronics Inc | E48SR1R225NRFA vs E48SR1R825NRFA |
E48SR05012NRFA | DC-DC Regulated Power Supply Module, 1 Output, 60W, Hybrid, ROHS COMPLIANT, EIGHTH BRICK-8 | Delta Electronics Inc | E48SR1R225NRFA vs E48SR05012NRFA |