Part Details for E48SR3R320NRFA by Delta Electronics Inc
Overview of E48SR3R320NRFA by Delta Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E48SR3R320NRFA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
941-1020-ND
|
DigiKey | DC DC CONVERTER 3.3V 66W Min Qty: 1 Lead time: 52 Weeks Container: Tray |
33 In Stock |
|
$47.6110 / $48.3700 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Bristol Electronics | 14 |
|
RFQ |
Part Details for E48SR3R320NRFA
E48SR3R320NRFA CAD Models
E48SR3R320NRFA Part Data Attributes:
|
E48SR3R320NRFA
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
E48SR3R320NRFA
Delta Electronics Inc
DC-DC Regulated Power Supply Module, 1 Output, 66W, Hybrid, ROHS COMPLIANT, EIGHTH BRICK-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Part Package Code | MODULE | |
Package Description | ROHS COMPLIANT, EIGHTH BRICK-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Delta Electronics | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL | |
Efficiency (Main Output) | 90.5% | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P8 | |
Length | 58.4 mm | |
Line Regulation-Max | 0.3% | |
Load Regulation-Max | 0.3% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 115 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 20 A | |
Output Voltage-Max | 3.63 V | |
Output Voltage-Min | 2.97 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Ripple Voltage (Main Out) | 0.03 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 3.81 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 66 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.012 s | |
Width | 22.8 mm |
Alternate Parts for E48SR3R320NRFA
This table gives cross-reference parts and alternative options found for E48SR3R320NRFA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of E48SR3R320NRFA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AVD85-48S12-6L | DC-DC Regulated Power Supply Module, 84W, | Vertiv Inc | E48SR3R320NRFA vs AVD85-48S12-6L |
E48SR1R225NRFA | DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid, ROHS COMPLIANT, EIGHTH BRICK-8 | Delta Electronics Inc | E48SR3R320NRFA vs E48SR1R225NRFA |
E48SC12005NNFA | DC-DC Regulated Power Supply Module, 1 Output, 66W, Hybrid, EIGHTH BRICK PACKAGE-8 | Delta Electronics Inc | E48SR3R320NRFA vs E48SC12005NNFA |
E48SR2R520NRFA | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, ROHS COMPLIANT, EIGHTH BRICK-8 | Delta Electronics Inc | E48SR3R320NRFA vs E48SR2R520NRFA |
E48SR12005NNFA | DC-DC Regulated Power Supply Module, 1 Output, 60W, Hybrid, ROHS COMPLIANT, EIGHTH BRICK PACKAGE-8 | Delta Electronics Inc | E48SR3R320NRFA vs E48SR12005NNFA |
E48SR1R825NRFA | DC-DC Regulated Power Supply Module, 1 Output, 45W, Hybrid, ROHS COMPLIANT, EIGHTH BRICK-8 | Delta Electronics Inc | E48SR3R320NRFA vs E48SR1R825NRFA |