Part Details for E4C0608S by Electroswitch Electronic Products
Overview of E4C0608S by Electroswitch Electronic Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E4C0608S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Rotary 2-8POS 9A 115V RoHS: Compliant | 0 |
|
$635.3100 / $672.4300 | Buy Now |
DISTI #
000000000000341171
|
Sager | Rotary Switches | 0 |
|
Buy Now |