Part Details for E4C0808N by Electroswitch Electronic Products
Overview of E4C0808N by Electroswitch Electronic Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E4C0808N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Rotary 8P8T 8 Flatted Shaft Solder Lug 11A 115VAC 28VDC |
1 In Stock |
|
$601.9000 / $633.2000 | Buy Now |
DISTI #
000000000000029244
|
Sager | Rotary Switches Switch Rotary 8P8T Flat Shaft Sldr 11A Min Qty: 1 | 0 |
|
$680.8800 / $746.7700 | Buy Now |