Part Details for E5-6116 by Southco
Overview of E5-6116 by Southco
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
6116LA55TDB | Renesas Electronics Corporation | 5.0V 2K x 8 Asynchronous Static RAM, CDIP15/Tube | |
6116SA55DB | Renesas Electronics Corporation | 5.0V 2K x 8 Asynchronous Static RAM, CDIP15/Tube | |
6116LA35DB | Renesas Electronics Corporation | 5.0V 2K x 8 Asynchronous Static RAM, CDIP15/Tube |
Price & Stock for E5-6116
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 447 |
|
Buy Now | ||
DISTI #
67609956
|
Verical | H3 SWINGHANDLE SYSTEM MEDIUM / LARGE SEALED / NON-SEALED Min Qty: 7 Package Multiple: 1 | Americas - 447 |
|
$1.4423 / $10.2908 | Buy Now |
DISTI #
SOUE5-6116
|
DB Roberts | These latches deliver affordable simplicity including quick access with just a quarter turn the versatility of multiple body materials plus the flexibility of modular design for numerous actuation and dimensional options. Ramped cams provide a snug fit | 324 |
|
$0.9714 | Buy Now |