E50506-000
TE Connectivity
Description: CONN BACKSHELL ADPT SZ 11B M15

Overview of E50506-000 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for E50506-000 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # E50506-000
Avnet Americas TXR40SJ90-1006BI - Bulk (Alt: E50506-000) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk 0
  • 25 $352.6002
  • 30 $342.6678
  • 60 $332.7354
  • 130 $322.8030
  • 250 $312.8706
  • 1,300 $302.9382
  • 2,500 $293.0058
$293.0058 / $352.6002 Buy Now
Future Electronics   RoHS: Not Compliant pbFree: No Min Qty: 25 Package Multiple: 1 Lead time: 24 Weeks Container: Box 0
Box
  • 25 $318.3500
$318.3500 Buy Now
DISTI # RYCTXR40SJ90-1006BI
Heilind Electronics Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR40SJ90-1006BI Americas - 0 in Stock
Buy Now
Onlinecomponents.com TXR40SJ90-1006BI RoHS: Compliant 0
  • 7 $798.1400
  • 13 $453.6400
  • 19 $320.1900
  • 25 $313.7900
$313.7900 / $798.1400 Buy Now
DISTI # RYCTXR40SJ90-1006BI
Interstate Connecting Components Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR40SJ90-1006BI 0
Buy Now
DISTI # E50506-000
Avnet Abacus (Alt: E50506-000) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics TXR40SJ90-1006BI RoHS: Compliant 0
  • 7 $798.1400
  • 13 $453.6400
  • 19 $320.1900
  • 25 $313.7900
$313.7900 / $798.1400 Buy Now

CAD Models for E50506-000 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for E50506-000 by TE Connectivity

E50506-000
TE Connectivity
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
Factory Lead Time
24 Weeks
Samacsys Manufacturer
TE Connectivity
Cable Entry-Max
0.3 inch
Cable Entry-Min
0.188 inch
Connector Support Type
CONNECTOR ACCESSORY
Material
STEEL
Mounting Style
RIGHT ANGLE
Operating Temperature-Max
260 °C
Operating Temperature-Min
-65 °C
Wire Gauge
0 AWG
Wire Size-Max
Want to compare parts?
  1. E50506-000
    TE Connectivity
    CONN BACKSHELL ADPT SZ 11B M15
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for E50506-000 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: E50506-000 by TE Connectivity

Select Manufacturer
Which Manufacturer of E50506-000 would you like to use for your alert(s)?
  • Please alert me when E50506-000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for E50506-000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for E50506-000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for E50506-000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for E50506-000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare E50506-000 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: