Part Details for E50GB-RW850-C by Focus Display Solutions Inc
Overview of E50GB-RW850-C by Focus Display Solutions Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E50GB-RW850-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2632-E50GB-RW850-CTB-ND
|
DigiKey | GRAPHIC DISPLAY TFT RGB 5" Min Qty: 1 Lead time: 1 Weeks Container: Tape & Box (TB) MARKETPLACE PRODUCT |
27 In Stock |
|
$70.9600 / $91.9200 | Buy Now |
|
Onlinecomponents.com | 5.0" TFT RGB Sunlight Readable RoHS: Compliant | 0 |
|
$83.3900 / $105.7500 | Buy Now |