Part Details for E50SN by Eaton Cutler-Hammer
Overview of E50SN by Eaton Cutler-Hammer
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E50SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31K6221
|
Newark | Limit Switch Body, For Use With:Eaton E50 Series Heavy Duty Limit Switches, Product Range:-, Operating Force Max:1.8In-Lb Rohs Compliant: No |Eaton Cutler Hammer E50SN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 12 |
|
$238.1400 | Buy Now |
DISTI #
70059210
|
RS | Limit Switch Body E50 10A at 240 Vac 1A at 250 Vdc 1NO-1NC, E50 Series | Eaton - Cutler Hammer E50SN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 40 |
|
$228.9800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$223.3300 / $240.3700 | Buy Now |