Part Details for E51-50B by The Cherry Corporation
Overview of E51-50B by The Cherry Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for E51-50B
E51-50B CAD Models
E51-50B Part Data Attributes
|
E51-50B
The Cherry Corporation
Buy Now
Datasheet
|
Compare Parts:
E51-50B
The Cherry Corporation
Snap Acting/Limit Switch, SPDT, On-(on), Momentary, Quick Connect Terminal, Wire Form Type Actuator, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | THE CHERRY CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Angle | 38 deg | |
Actuator Length | 0.098 inch | |
Actuator Type | WIRE FORM TYPE | |
Additional Feature | O.T. = 15 DEG, T.T. = 15 DEG | |
Body Breadth | 14.73 mm | |
Body Height | 17.4 mm | |
Body Length or Diameter | 30.94 mm | |
Center Contact Material | BRASS | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 6A@250VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Function | ON-(ON) | |
Contact Timing | SNAP ACTION | |
Contact Voltage(AC)-Max | 250 V | |
Electrical Life | 6000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | SILVER | |
Insulator Material | PHENOLIC | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Finish | Silver (Ag) | |
Terminal Length | 0.406 inch | |
Terminal Material | BRASS | |
Termination Type | QUICK CONNECT |