Part Details for E51-50R by ZF Friedrichshafen AG
Overview of E51-50R by ZF Friedrichshafen AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for E51-50R
E51-50R CAD Models
E51-50R Part Data Attributes
|
E51-50R
ZF Friedrichshafen AG
Buy Now
Datasheet
|
Compare Parts:
E51-50R
ZF Friedrichshafen AG
Snap Acting/Limit Switch, SPDT, On-(on), Momentary, Quick Connect Terminal, Wire Form Type Actuator, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ZF FRIEDRICHSHAFEN AG | |
Reach Compliance Code | compliant | |
Actuator Angle | 38 deg | |
Actuator Length | 0.098 inch | |
Actuator Type | WIRE FORM TYPE | |
Additional Feature | O.T. = 15 DEG, T.T. = 15 DEG | |
Body Breadth | 14.73 mm | |
Body Height | 17.4 mm | |
Body Length or Diameter | 30.94 mm | |
Center Contact Material | BRASS | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 6A@250VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Function | ON-(ON) | |
Contact Timing | SNAP ACTION | |
Contact Voltage(AC)-Max | 250 V | |
Electrical Life | 6000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | SILVER | |
Insulator Material | PHENOLIC | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Finish | Silver (Ag) | |
Terminal Length | 0.406 inch | |
Terminal Material | BRASS | |
Termination Type | QUICK CONNECT |
Alternate Parts for E51-50R
This table gives cross-reference parts and alternative options found for E51-50R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of E51-50R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
E51-60T | Snap Acting/Limit Switch, SPDT, On-(on), Momentary, Quick Connect Terminal, Wire Form Type Actuator, Panel Mount, | The Cherry Corporation | E51-50R vs E51-60T |