Part Details for E5150 CRBG by IDEAL-TEK SA
Overview of E5150 CRBG by IDEAL-TEK SA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E5150 CRBG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66X4492
|
Newark | Wire Cutter, Oval Head, 1.6Mm, 125Mm, Cutter Type:Oval Head, Overall Length:125Mm, Cut Type:Semi Flush, Cutting Capacity Max:1.6Mm, Cutting Edge Hardness:63°, Product Range:- Rohs Compliant: Yes |Ideal-Tek E5150 CRBG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.2900 | Buy Now |
DISTI #
2428964
|
element14 Asia-Pacific | CUTTER, OVAL, 0.7MM, 125MM RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$75.3725 | Buy Now |
DISTI #
2428964
|
Farnell | CUTTER, OVAL, 0.7MM, 125MM RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$74.5443 / $76.8538 | Buy Now |