Part Details for E52203A65B by ELMOS SEMICONDUCTOR AG
Overview of E52203A65B by ELMOS SEMICONDUCTOR AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E52203A65B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E52203A65B
|
Avnet Americas | E522.03 Safety & Power DC/DC Converter Single Step Down 4.5V to 40V 16-Pin TSSOP - Tape and Reel (Alt: E52203A65B) RoHS: Not Compliant Min Qty: 3700 Package Multiple: 3700 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.5990 | Buy Now |
Part Details for E52203A65B
E52203A65B CAD Models
E52203A65B Part Data Attributes
|
E52203A65B
ELMOS SEMICONDUCTOR AG
Buy Now
Datasheet
|
Compare Parts:
E52203A65B
ELMOS SEMICONDUCTOR AG
Switching Regulator, 0.35A, TSSOP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ELMOS SEMICONDUCTOR AG | |
Package Description | TSSOP-16 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 53 Weeks, 1 Day |