Part Details for E53-R (ALTERNATE: E53R) by OMRON Industrial Automation
Overview of E53-R (ALTERNATE: E53R) by OMRON Industrial Automation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E53-R (ALTERNATE: E53R)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70178685
|
RS | Module, 4, 250 VAC, 5 A, 190 ms, UL Listed, CSA Certified, CE Marked, ES3 Series | Omron Automation E53-R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 65 |
|
$27.8700 / $31.6700 | Buy Now |