Part Details for E53141-000 by TE Connectivity
Overview of E53141-000 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E53141-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E53141-000
|
Avnet Americas | Splice Terminal Solder Sleeve Shield Termination 24.5mm x 9.8mm Transparent Blue - Bulk (Alt: E53141-000) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-E53141-000
|
Mouser Electronics | Solder Sleeves & Shield Tubing B-022-05CS2724 RoHS: Compliant | 0 |
|
$11.1500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Lead time: 16 Weeks | 0 |
|
$10.3400 | Buy Now |
|
Onlinecomponents.com | B-022-05CS2724 RoHS: Compliant | 0 |
|
$10.0100 / $27.4000 | Buy Now |
DISTI #
RYCB-022-05CS2724
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCB-022-05CS2724 | 0 |
|
Buy Now | |
DISTI #
000000000005739665
|
Sager | Solder Sleeves & Shield Tubing B-022-05CS2724 Min Qty: 1 | 0 |
|
$11.2900 / $14.1000 | Buy Now |
|
Master Electronics | B-022-05CS2724 RoHS: Compliant | 0 |
|
$10.0100 / $27.4000 | Buy Now |