There are no models available for this part yet.
Overview of E5564-80A012-L by Pulse Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for E5564-80A012-L by Pulse Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
553-E5564-80A012-L-ND
|
DigiKey | CONN MOD JACK 6P4C R/A UNSHLD Min Qty: 60 Lead time: 12 Weeks Container: Tray |
3595 In Stock |
|
$0.3075 / $0.5090 | Buy Now | |
DISTI #
E5564-80A012-L
|
Avnet Americas | RJ14 6P4C SIDE 1X2 UP NO LEDS THT GOLD 6 - Trays (Alt: E5564-80A012-L) RoHS: Compliant Min Qty: 3600 Package Multiple: 60 Container: Tray | 0 |
|
RFQ | ||
Onlinecomponents.com | CONN,MINI L-P JACK,1x2 RA 6P4C THT, NPB RoHS: Compliant | 0 |
|
$0.2740 / $0.4200 | Buy Now | ||
DISTI #
000000000002366650
|
Sager | Modular Connectors / Ethernet Connectors RJ14 6P4C SIDE ENTRY | 0 |
|
Buy Now |
CAD Models for E5564-80A012-L by Pulse Electronics Corporation
Part Data Attributes for E5564-80A012-L by Pulse Electronics Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PULSE ELECTRONICS CORP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Board Mounting Option
|
SPLIT BOARD LOCK
|
Body Breadth
|
0.567 inch
|
Body Depth
|
0.591 inch
|
Body Length
|
0.992 inch
|
Connector Type
|
TELECOM AND DATACOM CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
GOLD OVER NICKEL
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
TELCOM, MODULAR
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
1000VAC V
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Material
|
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of PCB Rows
|
2
|
Number of Ports
|
2
|
Number of Rows Loaded
|
1
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
STAGGERED
|
PCB Contact Row Spacing
|
2.54 mm
|
Polarization Key
|
POLARIZED HOUSING
|
Rated Current (Signal)
|
1.5 A
|
Terminal Pitch
|
2.04 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
8
|
UL Flammability Code
|
94V-0
|