Part Details for E57SAL18A2SA by Eaton Corporation
Overview of E57SAL18A2SA by Eaton Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Price & Stock for E57SAL18A2SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E57SAL18A2SA
|
TME | Sensor: inductive, Range: 0÷5mm, 40÷250VAC, 20÷250VDC, M18, 250mA Min Qty: 1 | 0 |
|
$209.1800 / $241.3600 | RFQ |